+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1421

Fuse: fuse; industrial; 250A; 690VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M1421
TME Symbol:
170M1421

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
100kA
Power dissipation
42W
Gross weight136.4 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1421
0 in TME stock
Net price for quantities from 10 pcs - 88.78 USDGross price for quantities from 10 pcs - 106.54 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.