+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3621

Fuse: fuse; industrial; 500A; 690VAC; ultra rapid

Manufacturer: BUSSMANN

Manufacturer part number:
170M3621
TME Symbol:
170M3621

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
500A
Rated voltage
690V AC
Fuse characteristics
ultra rapid
Power dissipation
70W
Gross weight293.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3621
6 in TME stock
Net price for quantities from 1 pcs - 137.98 EURGross price for quantities from 1 pcs - 165.57 EUR
Net price for quantities from 3 pcs - 129.63 EURGross price for quantities from 3 pcs - 155.56 EUR
Net price for quantities from 6 pcs - 119.43 EURGross price for quantities from 6 pcs - 143.31 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs