+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172123

Adapter; N female,both sides; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172123
TME Symbol:
172123

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N female
Gross weight43.78 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172123
96 in TME stock
Net price for quantities from 1 pcs - 10.06 EURGross price for quantities from 1 pcs - 12.07 EUR
Net price for quantities from 3 pcs - 9.56 EURGross price for quantities from 3 pcs - 11.48 EUR
Net price for quantities from 10 pcs - 9.13 EURGross price for quantities from 10 pcs - 10.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs