+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172126

Adapter; N male,N female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172126
TME Symbol:
172126

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • N male
Gross weight59.38 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172126
25 in TME stock
Net price for quantities from 1 pcs - 32.98 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 5 pcs - 29.69 USDGross price for quantities from 5 pcs - 35.62 USD
Net price for quantities from 20 pcs - 26.38 USDGross price for quantities from 20 pcs - 31.66 USD
Net price for quantities from 50 pcs - 23.09 USDGross price for quantities from 50 pcs - 27.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs