+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172372

Adapter; N male,N female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172372
TME Symbol:
172372

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • N male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172372
0 in TME stock
Net price for quantities from 100 pcs - 78.63 USDGross price for quantities from 100 pcs - 94.35 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.