+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173799-E

Connector: IDC; socket; Plating: gold-plated; PIN: 12; 1.27mm; SMC


Manufacturer: TE Connectivity

Manufacturer part number:
173799-E
TME Symbol:
173799-E

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Contact plating
gold-plated
Number of pins
12
Contacts pitch
1.27mm
Connector variant
unshielded
Manufacturer series
SMC
Contact material
gold
Enclosure material
LCP
Body material
LCP
Trade name
ERNI
Gross weight10 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
173799-E
0 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 14.72 USD
Net price for quantities from 15 pcs - 11.87 USDGross price for quantities from 15 pcs - 14.24 USD
Net price for quantities from 20 pcs - 11.51 USDGross price for quantities from 20 pcs - 13.81 USD
Net price for quantities from 40 pcs - 10.44 USDGross price for quantities from 40 pcs - 12.52 USD
Net price for quantities from 50 pcs - 10.04 USDGross price for quantities from 50 pcs - 12.05 USD
Net price for quantities from 60 pcs - 9.77 USDGross price for quantities from 60 pcs - 11.73 USD
Net price for quantities from 100 pcs - 9.05 USDGross price for quantities from 100 pcs - 10.86 USD
Net price for quantities from 260 pcs - 8.66 USDGross price for quantities from 260 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.