+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1741U

Hand riveting press; 3.2mm,4mm,4.8mm


Manufacturer: BETA

Manufacturer part number:
1741U
TME Symbol:
1741U

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
200mm
Gross weight574.5 g
EAN code8014230653419
See other products in this category: Riveting Pliers BETA,
*
1741U
6 in TME stock
Net price for quantities from 1 pcs - 30.83 EURGross price for quantities from 1 pcs - 36.99 EUR
Net price for quantities from 3 pcs - 29.72 EURGross price for quantities from 3 pcs - 35.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.