+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1752938-2

Crimping jaws; contacts; 20AWG÷14AWG; MATE-N-LOK

Manufacturer: TE Connectivity

Manufacturer part number:
1752938-2
TME Symbol:
1752938-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Wire size
20AWG...14AWG
Application - series/manufacturer
MATE-N-LOK
Gross weight63 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1752938-2
0 in TME stock
Net price for quantities from 1 pcs - 1 544.27 EURGross price for quantities from 1 pcs - 1 853.12 EUR
No. of pieces (Multiplicity: 1)