+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18.05.08.08

Test acces: test needle; 2.5A; Maksimum spring compression: 3mm

Manufacturer: FIXTEST

Manufacturer part number:
18.05.08.08
TME Symbol:
18.05.08.08

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Current rating
2.5A
Maksimum spring compression
3mm
Tip diameter
0.8mm
Contact material
steel
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
2mm
Manufacturer series
series 18
Length
17mm
Max. contact resistance:
30mΩ
Gross weight0.062 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
18.05.08.08
84 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs