+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.0232

LED; in housing; 2.8mm; No.of diodes: 1; red; 20mA; 60°; 15÷30mcd

Manufacturer: MENTOR

Manufacturer part number:
1801.0232
TME Symbol:
1801.0232

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
13.25x5x10mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.0232
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 5 pcs - 0.85 EURGross price for quantities from 5 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.66 EURGross price for quantities from 1000 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)