+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.0833

LED; in housing; 2.8mm; No.of diodes: 1; green; 2mA; 60°; 1÷5mcd

Manufacturer: MENTOR

Manufacturer part number:
1801.0833
TME Symbol:
1801.0833

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
1...5mcd
Wavelength
568nm
Dimensions
13.25x5x10mm
Gross weight0.56 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.0833
100 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.93 EUR
Net price for quantities from 1000 pcs - 0.74 EURGross price for quantities from 1000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs