+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.1031

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: red,diffused


Manufacturer: MENTOR

Manufacturer part number:
1801.1031
TME Symbol:
1801.1031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Gross weight0.531 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.1031
999 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.76 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs