+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.1131

LED; in housing; 2.8mm; No.of diodes: 2; red; 20mA; 60°; 15÷30mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.1131
TME Symbol:
1801.1131

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
13.25x5x10mm
Gross weight0.65 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.1131
440 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs