+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.1832

LED; in housing; 3mm; No.of diodes: 2; red/yellow; 20mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
1801.1832
TME Symbol:
1801.1832

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red, yellow
Viewing angle
60°
Wavelength
588nm, 625nm
Luminosity of red colour
15...30mcd
Luminosity of yellow colour
10...20mcd
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.1832
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.93 EUR
Net price for quantities from 250 pcs - 0.76 EURGross price for quantities from 250 pcs - 0.91 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 1000 pcs - 0.71 EURGross price for quantities from 1000 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.