+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2235

LED; in housing; 3.9mm; No.of diodes: 2; red; 20mA; 60°; 1.2÷4mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.2235
TME Symbol:
1801.2235

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
recessed
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
14.1x5x10mm
Gross weight0.7 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2235
25 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs