+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2236

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: red,diffused


Manufacturer: MENTOR

Manufacturer part number:
1801.2236
TME Symbol:
1801.2236

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, red
Viewing angle
100°
Luminosity
0.5...1.2mcd
Wavelength
660nm
Dimensions
13.7x5x10mm
Gross weight0.651 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2236
15 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.29 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs