+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2237

LED; in housing; 3.9mm; No.of diodes: 2; red; 20mA; 60°; 15÷30mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1801.2237
TME Symbol:
1801.2237

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
recessed
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
14.1x5x10mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2237
0 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 5 pcs - 1.31 EURGross price for quantities from 5 pcs - 1.57 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.