+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2238

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: red,diffused

NEW

Manufacturer: MENTOR

Manufacturer part number:
1801.2238
TME Symbol:
1801.2238

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, red
Viewing angle
100°
Luminosity
6...15mcd
Wavelength
625nm
Dimensions
13.7x5x10mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2238
0 in TME stock
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.43 GBP
Net price for quantities from 5 pcs - 1.13 GBPGross price for quantities from 5 pcs - 1.35 GBP
Net price for quantities from 25 pcs - 1.05 GBPGross price for quantities from 25 pcs - 1.27 GBP
Net price for quantities from 100 pcs - 0.99 GBPGross price for quantities from 100 pcs - 1.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.