+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2731

LED; in housing; 2.8mm; No.of diodes: 2; red/yellow; 20mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
1801.2731
TME Symbol:
1801.2731

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red, yellow
Viewing angle
60°
Wavelength
588nm, 660nm
Luminosity of red colour
1.2...4mcd
Luminosity of yellow colour
10...20mcd
Dimensions
13.25x5x10mm
Gross weight0.645 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2731
1 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs