+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.4423

LED; in housing; 2.8mm; No.of diodes: 8; red; 20mA; 60°; 1.2÷4mcd

Manufacturer: MENTOR

Manufacturer part number:
1801.4423
TME Symbol:
1801.4423

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
8
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
13.5x24.13x10.1mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.4423
25 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts