+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.7233

LED; in housing; 2.8mm; No.of diodes: 2; red/yellow; 2mA; 60°

Manufacturer: MENTOR

Manufacturer part number:
1801.7233
TME Symbol:
1801.7233

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, red, yellow
Viewing angle
60°
Wavelength
588nm, 625nm
Luminosity of red colour
1.2...4mcd
Luminosity of yellow colour
1.2...4mcd
Dimensions
13.25x5x10mm
Gross weight0.675 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.7233
26 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs