+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.7731

LED; in housing; 3mm; No.of diodes: 2; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.7731
TME Symbol:
1801.7731

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Gross weight0.643 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.7731
1112 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs