+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8033

LED; in housing; 2.8mm; No.of diodes: 1; green; 2mA; 60°; 1÷5mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.8033
TME Symbol:
1801.8033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
1...5mcd
Wavelength
568nm
Dimensions
13.25x5x10mm
Gross weight0.532 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8033
200 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.60 EURGross price for quantities from 500 pcs - 0.72 EUR
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs