+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8232

LED; in housing; 3mm; No.of diodes: 2; red/green; 20mA

Manufacturer: MENTOR

Manufacturer part number:
1801.8232
TME Symbol:
1801.8232

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Wavelength
568nm, 625nm
Luminosity of green colour
1...5mcd
Luminosity of red colour
15...30mcd
Gross weight0.643 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8232
109 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs