+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8731

LED; in housing; 3mm; No.of diodes: 2; green/yellow; 20mA


Manufacturer: MENTOR

Manufacturer part number:
1801.8731
TME Symbol:
1801.8731

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, yellow
Wavelength
568nm, 588nm
Luminosity of green colour
10...20mcd
Luminosity of yellow colour
10...20mcd
Gross weight0.643 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8731
380 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs