+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8831

LED; in housing; 3mm; No.of diodes: 2; green; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.8831
TME Symbol:
1801.8831

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Gross weight0.647 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8831
1872 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.99 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.94 EUR
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcsCardboard = 1 000 pcs