+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802.2231

LED; in housing; No.of diodes: 2; red; 20mA; Lens: red,diffused

Manufacturer: MENTOR

Manufacturer part number:
1802.2231
TME Symbol:
1802.2231

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
100°
Luminosity
40...80mcd
Wavelength
639nm
Dimensions
22.1x5.08x5.08mm
Gross weight0.66 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1802.2231
3 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.27 EURGross price for quantities from 100 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs