+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802.8831

LED; in housing; No.of diodes: 2; yellow green; 20mA; 60°; λd: 573nm


Manufacturer: MENTOR

Manufacturer part number:
1802.8831
TME Symbol:
1802.8831

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
6.3...12.5mcd
Wavelength
573nm
Dimensions
22.1x5.08x5.08mm
Gross weight0.65 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1802.8831
30 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 5 pcs - 2.13 EURGross price for quantities from 5 pcs - 2.55 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 2.24 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.17 EUR
Net price for quantities from 250 pcs - 1.77 EURGross price for quantities from 250 pcs - 2.12 EUR
Net price for quantities from 500 pcs - 1.74 EURGross price for quantities from 500 pcs - 2.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs