+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.2231

LED; in housing; No.of diodes: 2; red; 20mA; Lens: red,diffused; 50°


Manufacturer: MENTOR

Manufacturer part number:
1803.2231
TME Symbol:
1803.2231

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
50°
Luminosity
40...80mcd
Wavelength
639nm
Gross weight0.65 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1803.2231
2 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 5 pcs - 1.90 EURGross price for quantities from 5 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.60 EURGross price for quantities from 100 pcs - 1.92 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.89 EUR
Net price for quantities from 500 pcs - 1.54 EURGross price for quantities from 500 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.