+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.2232

LED; in housing; No.of diodes: 2; red; 20mA; Lens: red,diffused; 50°


Manufacturer: MENTOR

Manufacturer part number:
1803.2232
TME Symbol:
1803.2232

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
50°
Luminosity
40...80mcd
Wavelength
639nm
Gross weight0.475 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1803.2232
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order