+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.7731

LED; in housing; No.of diodes: 2; yellow; 20mA; 100°; 25÷50mcd


Manufacturer: MENTOR

Manufacturer part number:
1803.7731
TME Symbol:
1803.7731

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
100°
Luminosity
25...50mcd
Wavelength
589nm
Dimensions
22.1x5.05x5.08mm
Gross weight0.633 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1803.7731
49 in TME stock
Net price for quantities from 1 pcs - 1.55 GBPGross price for quantities from 1 pcs - 1.86 GBP
Net price for quantities from 5 pcs - 1.40 GBPGross price for quantities from 5 pcs - 1.68 GBP
Net price for quantities from 25 pcs - 1.24 GBPGross price for quantities from 25 pcs - 1.49 GBP
Net price for quantities from 100 pcs - 1.16 GBPGross price for quantities from 100 pcs - 1.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts