+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.8832

LED; in housing; No.of diodes: 2; yellow green; 20mA; 60°; λd: 573nm


Manufacturer: MENTOR

Manufacturer part number:
1803.8832
TME Symbol:
1803.8832

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
6.3...12.5mcd
Wavelength
573nm
Dimensions
17.1x5.05x5.08mm
Gross weight0.479 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1803.8832
23 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs