+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1805.1032

LED; in housing; 2.8mm; No.of diodes: 1; red; 20mA; 60°; 15÷30mcd


Manufacturer: MENTOR

Manufacturer part number:
1805.1032
TME Symbol:
1805.1032

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
18.1x5.05x5.05mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1805.1032
0 in TME stock
Net price for quantities from 1 pcs - 1.28 GBPGross price for quantities from 1 pcs - 1.54 GBP
Net price for quantities from 5 pcs - 1.19 GBPGross price for quantities from 5 pcs - 1.42 GBP
Net price for quantities from 25 pcs - 1.04 GBPGross price for quantities from 25 pcs - 1.25 GBP
Net price for quantities from 100 pcs - 1.03 GBPGross price for quantities from 100 pcs - 1.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.