+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1806.1032

LED; in housing; 2.8mm; No.of diodes: 1; red; 20mA; 60°; λd: 625nm


Manufacturer: MENTOR

Manufacturer part number:
1806.1032
TME Symbol:
1806.1032

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Wavelength
625nm
Luminosity of red colour
15...30mcd
Dimensions
13.1x5.05x5.05mm
Gross weight0.23 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1806.1032
30 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs