+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1806.7032

LED; in housing; 2.8mm; No.of diodes: 1; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1806.7032
TME Symbol:
1806.7032

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Dimensions
13.1x5.05x5.05mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1806.7032
7 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.