+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1807.2033

LED; in housing; 5mm; No.of diodes: 1; red; 20mA; Lens: red,diffused

Manufacturer: MENTOR

Manufacturer part number:
1807.2033
TME Symbol:
1807.2033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
4...10mcd
Wavelength
625nm
Dimensions
19.66x10.1x10.1mm
Gross weight1.63 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1807.2033
40 in TME stock
Net price for quantities from 1 pcs - 0.96 GBPGross price for quantities from 1 pcs - 1.15 GBP
Net price for quantities from 5 pcs - 0.86 GBPGross price for quantities from 5 pcs - 1.03 GBP
Net price for quantities from 25 pcs - 0.77 GBPGross price for quantities from 25 pcs - 0.93 GBP
Net price for quantities from 100 pcs - 0.72 GBPGross price for quantities from 100 pcs - 0.87 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs