+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808.7035

LED; in housing; 3.9mm; No.of diodes: 1; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1808.7035
TME Symbol:
1808.7035

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
recessed
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Dimensions
14.1x4.95x10mm
Gross weight0.52 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.7035
0 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 5 pcs - 0.96 EURGross price for quantities from 5 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.80 EURGross price for quantities from 250 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.79 EURGross price for quantities from 500 pcs - 0.94 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcsCardboard = 800 pcsCardboard = 1 000 pcs