+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808.7131

LED; in housing; 2.8mm; No.of diodes: 1; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1808.7131
TME Symbol:
1808.7131

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Dimensions
13.5x4.95x10mm
Gross weight0.496 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.7131
48 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.97 EURGross price for quantities from 5 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.87 EURGross price for quantities from 25 pcs - 1.04 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts