+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808.8131

LED; in housing; 2.8mm; No.of diodes: 1; green; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1808.8131
TME Symbol:
1808.8131

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
13.5x4.95x10mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.8131
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.53 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.29 EUR
Net price for quantities from 250 pcs - 1.05 EURGross price for quantities from 250 pcs - 1.27 EUR
Net price for quantities from 500 pcs - 1.03 EURGross price for quantities from 500 pcs - 1.24 EUR
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.