+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182109

Adapter; UHF female,both sides; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
182109
TME Symbol:
182109

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • UHF female
Gross weight15.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
182109
0 in TME stock
Net price for quantities from 10 pcs - 8.62 EURGross price for quantities from 10 pcs - 10.34 EUR
Net price for quantities from 30 pcs - 8.00 EURGross price for quantities from 30 pcs - 9.60 EUR
Net price for quantities from 50 pcs - 7.69 EURGross price for quantities from 50 pcs - 9.22 EUR
Net price for quantities from 100 pcs - 7.36 EURGross price for quantities from 100 pcs - 8.83 EUR
Net price for quantities from 250 pcs - 6.97 EURGross price for quantities from 250 pcs - 8.36 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.