+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825136-7

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
1825136-7
TME Symbol:
1825136-7

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight6.5 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
1825136-7
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.75 EURGross price for quantities from 1 pcs - 6.89 EUR
Net price for quantities from 5 pcs - 5.37 EURGross price for quantities from 5 pcs - 6.44 EUR
Net price for quantities from 10 pcs - 5.12 EURGross price for quantities from 10 pcs - 6.15 EUR
Net price for quantities from 25 pcs - 4.69 EURGross price for quantities from 25 pcs - 5.62 EUR
Net price for quantities from 50 pcs - 4.28 EURGross price for quantities from 50 pcs - 5.14 EUR
Net price for quantities from 75 pcs - 4.15 EURGross price for quantities from 75 pcs - 4.98 EUR
Net price for quantities from 100 pcs - 4.09 EURGross price for quantities from 100 pcs - 4.91 EUR
Net price for quantities from 300 pcs - 3.92 EURGross price for quantities from 300 pcs - 4.70 EUR