+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825138-3

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; -30÷85°C

Manufacturer: TE Connectivity

Manufacturer part number:
1825138-3
TME Symbol:
1825138-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight7.6 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
1825138-3
21 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 12.69 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 10 pcs - 9.64 USDGross price for quantities from 10 pcs - 11.57 USD
No. of pieces (Multiplicity: 1)