+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825139-2

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC

Manufacturer: TE Connectivity

Manufacturer part number:
1825139-2
TME Symbol:
1825139-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight9.77 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
1825139-2
25 in TME stock
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 6.01 EUR
Net price for quantities from 5 pcs - 4.72 EURGross price for quantities from 5 pcs - 5.66 EUR
Net price for quantities from 10 pcs - 4.55 EURGross price for quantities from 10 pcs - 5.46 EUR
No. of pieces (Multiplicity: 1)