+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1840.0021

Button; round; red


Manufacturer: MENTOR

Manufacturer part number:
1840.0021
TME Symbol:
1840.0021

Specification

Manufacturer
MENTOR
Type of switch accessories
button
Button shape
round
Key button colour
red
Related items
1446, 1840, 1845, 1852
Dimensions
Gross weight0.032 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
1840.0021
298 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs