+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

186003A2

LED lamp; BA9S,T10; yellow; 24÷30VDC; plastic; -20÷60°C


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
186003A2
TME Symbol:
186003A2

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
yellow
Operating voltage
24...30V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1.88 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
186003A2
89 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.27 EUR
Net price for quantities from 25 pcs - 2.55 EURGross price for quantities from 25 pcs - 3.06 EUR
Net price for quantities from 50 pcs - 2.39 EURGross price for quantities from 50 pcs - 2.86 EUR
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs