+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1881.2220

LED; in housing; 2.8mm; No.of diodes: 3; red; 20mA; 60°; 1.2÷4mcd


Manufacturer: MENTOR

Manufacturer part number:
1881.2220
TME Symbol:
1881.2220

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
3
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
16x4.95x15.24mm
Gross weight1.055 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1881.2220
49 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs