+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1881.2782

LED; in housing; 2.8mm; No.of diodes: 3; red/green/yellow; 20mA


Manufacturer: MENTOR

Manufacturer part number:
1881.2782
TME Symbol:
1881.2782

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
3
LED colour
red/green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
40/60°
Wavelength
568nm, 588nm, 625nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
15...30mcd
Luminosity of yellow colour
10...20mcd
Dimensions
16x4.95x15.24mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1881.2782
3 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs