+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1881.8726

LED; in housing; 3.9mm; No.of diodes: 3; yellow; 20mA; 60°; 10÷20mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1881.8726
TME Symbol:
1881.8726

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
3
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1881.8726
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.27 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.93 EUR
Net price for quantities from 50 pcs - 2.32 EURGross price for quantities from 50 pcs - 2.78 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.61 EUR
Net price for quantities from 200 pcs - 2.05 EURGross price for quantities from 200 pcs - 2.46 EUR
Net price for quantities from 400 pcs - 1.95 EURGross price for quantities from 400 pcs - 2.33 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.