+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1882.2221

LED; in housing; 2.8mm; No.of diodes: 3; red; 20mA; 60°; 1.2÷4mcd

Manufacturer: MENTOR

Manufacturer part number:
1882.2221
TME Symbol:
1882.2221

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
3
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
16x4.95x12mm
Gross weight0.86 g
Certificates
See other products in this category: LED PCB indicators MENTOR
*
1882.2221
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs