+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1884635W3D

LED lamp; E14; white; 24VDC; 24VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1884635W3D
TME Symbol:
1884635W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
E14
Colour
white
Operating voltage
24V AC, 24V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1884635W3D
0 in TME stock
Net price for quantities from 1 pcs - 10.51 EURGross price for quantities from 1 pcs - 12.61 EUR
Net price for quantities from 25 pcs - 9.84 EURGross price for quantities from 25 pcs - 11.81 EUR
Net price for quantities from 50 pcs - 9.20 EURGross price for quantities from 50 pcs - 11.03 EUR
Net price for quantities from 100 pcs - 8.53 EURGross price for quantities from 100 pcs - 10.24 EUR
No. of pieces (Multiplicity: 1)